Part Details for CDX2622A by Agilent Technologies Inc
Overview of CDX2622A by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CDX2622A
CDX2622A CAD Models
CDX2622A Part Data Attributes:
|
CDX2622A
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CDX2622A
Agilent Technologies Inc
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1356 nm | |
Surface Mount | NO |