Part Details for CDV30FK391JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FK391JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FK391JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2913
|
Newark | Mica |Cornell Dubilier CDV30FK391JO3F RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.1800 / $20.7500 | Buy Now |
DISTI #
CDV30FK391JO3F-ND
|
DigiKey | MICA Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5475 | Buy Now |
DISTI #
598-CDV30FK391JO3F
|
Mouser Electronics | Mica Capacitors 390pF 1kV 5% tol RoHS: Compliant | 0 |
|
$18.7400 / $22.9900 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 390pF (+/-) 5% - 2500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 1 Factory Stock |
|
$9.8800 / $21.2900 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 390pF (+/-) 5% - 2500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 1 Factory Stock |
|
$9.8800 / $21.2900 | Buy Now |
Part Details for CDV30FK391JO3F
CDV30FK391JO3F CAD Models
CDV30FK391JO3F Part Data Attributes
|
CDV30FK391JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FK391JO3F
Cornell Dubilier Electronics Inc
MICA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00039 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.1 mm | |
JESD-609 Code | e3 | |
Length | 19.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.9 mm |
Alternate Parts for CDV30FK391JO3F
This table gives cross-reference parts and alternative options found for CDV30FK391JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30FK391JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30FK391JO3 | MICA | Cornell Dubilier Electronics Inc | CDV30FK391JO3F vs CDV30FK391JO3 |