There are no models available for this part yet.
Overview of CDV30FJ431FO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDV30FJ431FO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y2714
|
Newark | Mica |Cornell Dubilier CDV30FJ431FO3F RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0800 / $30.2100 | Buy Now | |
DISTI #
CDV30FJ431FO3F-ND
|
DigiKey | MICA Min Qty: 8 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6337 | Buy Now | |
DISTI #
598-CDV30FJ431FO3F
|
Mouser Electronics | Mica Capacitors 430pF 1kV 1% tol RoHS: Compliant | 0 |
|
$23.6200 / $29.2600 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 430pF (+/-) 1% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$13.7400 / $30.1700 | Buy Now | ||
DISTI #
CDV30FJ431FO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 8 | 0 |
|
$11.3000 / $22.5900 | Buy Now |