Part Details for CDV30FJ121FO3 by Cornell Dubilier Electronics Inc
Overview of CDV30FJ121FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FJ121FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2581
|
Newark | Mica |Cornell Dubilier CDV30FJ121FO3 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5700 / $27.0900 | Buy Now |
DISTI #
CDV30FJ121FO3-ND
|
DigiKey | MICA Min Qty: 9 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8644 | Buy Now |
DISTI #
598-CDV30FJ121FO3
|
Mouser Electronics | Mica Capacitors 120pF 1kV 1% tol RoHS: Not Compliant | 0 |
|
$21.3400 / $26.4400 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 120pF (+/-) 1% - 2000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$12.4300 / $26.7100 | Buy Now |
DISTI #
CDV30FJ121FO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 9 | 0 |
|
$10.1900 / $20.4200 | Buy Now |
Part Details for CDV30FJ121FO3
CDV30FJ121FO3 CAD Models
CDV30FJ121FO3 Part Data Attributes
|
CDV30FJ121FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FJ121FO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 2000V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 7725, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 21.8 mm | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |
Alternate Parts for CDV30FJ121FO3
This table gives cross-reference parts and alternative options found for CDV30FJ121FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30FJ121FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30FJ121FO3F | Mica Capacitor, Mica, 2000V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 7725, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CDV30FJ121FO3 vs CDV30FJ121FO3F |