There are no models available for this part yet.
Overview of CDV30FH821JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDV30FH821JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R9971
|
Newark | Mica |Cornell Dubilier CDV30FH821JO3 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$9.5300 / $13.9600 | Buy Now | |
DISTI #
338-3893-ND
|
DigiKey | CAP MICA 820PF 5% 1.5KV RADIAL Min Qty: 19 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2637 | Buy Now | |
DISTI #
598-CDV30FH821JO3
|
Mouser Electronics | Mica Capacitors MICA RoHS: Not Compliant | 6 |
|
$10.2100 / $14.2500 | Buy Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 41 Factory Stock |
|
$6.7000 / $12.8000 | Buy Now | ||
DISTI #
84351972
|
Verical | Cap Mica 820pF 1500V 5% (19.6 X 6.4 X 21.6mm) Radial 11.1mm 125°C T/R RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 | Americas - 38 |
|
$12.1930 | Buy Now | |
Master Electronics | Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 41 Factory Stock |
|
$6.7000 / $12.8000 | Buy Now |
CAD Models for CDV30FH821JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CDV30FH821JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
21.6 mm
|
Length
|
19.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.4 mm
|