Part Details for CDV30FF911FO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FF911FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FF911FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2290
|
Newark | Mica |Cornell Dubilier CDV30FF911FO3F RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $30.3400 | Buy Now |
DISTI #
CDV30FF911FO3F-ND
|
DigiKey | MICA Min Qty: 9 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0722 | Buy Now |
DISTI #
598-CDV30FF911FO3F
|
Mouser Electronics | Mica Capacitors 910pF 1kV 1% tol RoHS: Compliant | 0 |
|
$21.5200 / $30.3600 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 910pF (+/-) 1% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$13.0800 / $28.1200 | Buy Now |
DISTI #
CDV30FF911FO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 9 | 0 |
|
$10.7700 / $21.5000 | Buy Now |