Part Details for CDV30FF153JO3 by Cornell Dubilier Electronics Inc
Overview of CDV30FF153JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FF153JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9235
|
Newark | Mica |Cornell Dubilier CDV30FF153JO3 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2600 / $44.7100 | Buy Now |
DISTI #
CDV30FF153JO3-ND
|
DigiKey | MICA Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3467 | Buy Now |
DISTI #
598-CDV30FF153JO3
|
Mouser Electronics | Mica Capacitors 15nF 1kV 5% tol RoHS: Not Compliant | 0 |
|
$37.6300 / $43.6600 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 15000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$24.3100 / $42.1000 | Buy Now |
DISTI #
CDV30FF153JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 6 | 0 |
|
$16.2500 / $32.1900 | Buy Now |