Part Details for CDV30FF132JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30FF132JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30FF132JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y2048
|
Newark | Mica |Cornell Dubilier CDV30FF132JO3F RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $19.4500 | Buy Now |
DISTI #
CDV30FF132JO3F-ND
|
DigiKey | MICA Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5000 | Buy Now |
DISTI #
598-CDV30FF132JO3F
|
Mouser Electronics | Mica Capacitors 1300pF 1kV 5% tol RoHS: Compliant | 0 |
|
$15.0500 / $19.6000 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 1300pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$9.3100 / $20.0700 | Buy Now |
DISTI #
CDV30FF132JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 12 | 0 |
|
$7.6600 / $15.3500 | Buy Now |