There are no models available for this part yet.
Overview of CDV30FF131FO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDV30FF131FO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y2038
|
Newark | Mica |Cornell Dubilier CDV30FF131FO3F RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9700 / $29.4000 | Buy Now | |
DISTI #
CDV30FF131FO3F-ND
|
DigiKey | MICA Min Qty: 9 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3367 | Buy Now | |
DISTI #
598-CDV30FF131FO3F
|
Mouser Electronics | Mica Capacitors 130pF 1kV 1% tol RoHS: Compliant | 0 |
|
$20.8600 / $29.4300 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 130pF (+/-) 1% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$12.6300 / $27.2600 | Buy Now | ||
DISTI #
CDV30FF131FO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 9 | 0 |
|
$10.4000 / $20.8400 | Buy Now |
CAD Models for CDV30FF131FO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CDV30FF131FO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 8036
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00013 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
22.6 mm
|
JESD-609 Code
|
e3
|
Length
|
20.3 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
F
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
11.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
9.1 mm
|
Alternate Parts for CDV30FF131FO3F
This table gives cross-reference parts and alternative options found for CDV30FF131FO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30FF131FO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30FF131FO3 | MICA | Cornell Dubilier Electronics Inc | CDV30FF131FO3F vs CDV30FF131FO3 |