Part Details for CDV30FF101GO3 by Cornell Dubilier Electronics Inc
Results Overview of CDV30FF101GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDV30FF101GO3 Information
CDV30FF101GO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDV30FF101GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1988
|
Newark | Mica |Cornell Dubilier CDV30FF101GO3 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6400 / $25.6300 | Buy Now |
DISTI #
CDV30FF101GO3-ND
|
DigiKey | MICA Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2625 | Buy Now |
DISTI #
598-CDV30FF101GO3
|
Mouser Electronics | Mica Capacitors 100pF 1kV 2% tol RoHS: Not Compliant | 0 |
|
$16.9600 / $25.6900 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 100pF (+/-) 2% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$10.3200 / $22.1700 | Buy Now |
DISTI #
CDV30FF101GO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 12 | 0 |
|
$8.4900 / $16.9500 | Buy Now |
Part Details for CDV30FF101GO3
CDV30FF101GO3 CAD Models
CDV30FF101GO3 Part Data Attributes
|
CDV30FF101GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30FF101GO3
Cornell Dubilier Electronics Inc
MICA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 8036 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 22.6 mm | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 9.1 mm |
Alternate Parts for CDV30FF101GO3
This table gives cross-reference parts and alternative options found for CDV30FF101GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30FF101GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDV30FF101GO3F | Cornell Dubilier Electronics Inc | Check for Price | MICA | CDV30FF101GO3 vs CDV30FF101GO3F |