Part Details for CDV30EK500JO3F by Cornell Dubilier Electronics Inc
Results Overview of CDV30EK500JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDV30EK500JO3F Information
CDV30EK500JO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDV30EK500JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1953
|
Newark | Mica |Cornell Dubilier CDV30EK500JO3F RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$19.8500 / $23.4000 | Buy Now |
DISTI #
CDV30EK500JO3F-ND
|
DigiKey | MICA Min Qty: 12 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7025 | Buy Now |
DISTI #
598-CDV30EK500JO3F
|
Mouser Electronics | Mica Capacitors 50pF 2500V 5% tol RoHS: Compliant | 1 |
|
$18.6400 / $28.0900 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 50pF (+/-) 5% - 2500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C ... more RoHS: Compliant | 32 Factory Stock |
|
$8.2200 / $19.1700 | Buy Now |
DISTI #
CDV30EK500JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 12 | 0 |
|
$8.2400 / $16.4200 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 50pF (+/-) 5% - 2500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C ... more RoHS: Compliant | 32 Factory Stock |
|
$8.2200 / $19.1700 | Buy Now |
Part Details for CDV30EK500JO3F
CDV30EK500JO3F CAD Models
CDV30EK500JO3F Part Data Attributes
|
CDV30EK500JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30EK500JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 2500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00005uF, Through Hole Mount, 7825, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 21.8 mm | |
JESD-609 Code | e3 | |
Length | 19.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 11.1 mm | |
Terminal Shape | WIRE | |
Width | 6.4 mm |