Part Details for CDV30EK470FO3F by Cornell Dubilier Electronics Inc
Overview of CDV30EK470FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EK470FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDV30EK470FO3F-ND
|
DigiKey | MICA Min Qty: 8 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9150 | Buy Now |
DISTI #
598-CDV30EK470FO3F
|
Mouser Electronics | Mica Capacitors 47pF 2500V 1% tol RoHS: Compliant | 0 |
|
$22.8700 / $32.2500 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 47pF (+/-) 1% - 2500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 0 |
|
$13.7100 / $29.8800 | Buy Now |
DISTI #
CDV30EK470FO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 8 | 0 |
|
$11.4200 / $22.8500 | Buy Now |