Part Details for CDV30EH240FO3 by Cornell Dubilier Electronics Inc
Overview of CDV30EH240FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EH240FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1725
|
Newark | Mica |Cornell Dubilier CDV30EH240FO3 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $23.0200 | Buy Now |
DISTI #
CDV30EH240FO3-ND
|
DigiKey | MICA Min Qty: 11 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3736 | Buy Now |
DISTI #
598-CDV30EH240FO3
|
Mouser Electronics | Mica Capacitors 24pF 1500V 1% tol RoHS: Not Compliant | 0 |
|
$18.1100 / $21.8000 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 24pF (+/-) 1% - 1500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$10.7500 / $23.2100 | Buy Now |
DISTI #
CDV30EH240FO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 11 | 0 |
|
$8.8800 / $17.7400 | Buy Now |
Part Details for CDV30EH240FO3
CDV30EH240FO3 CAD Models
CDV30EH240FO3 Part Data Attributes
|
CDV30EH240FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30EH240FO3
Cornell Dubilier Electronics Inc
CAP,MICA,24PF,1.5KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,-20,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable | |
Dielectric Material | MICA | |
Negative Tolerance | 2.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2.0833% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for CDV30EH240FO3
This table gives cross-reference parts and alternative options found for CDV30EH240FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30EH240FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30EH240EO3 | CAP,MICA,24PF,1.5KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH240FO3 vs CDV30EH240EO3 |
CDV30EH240FO1 | CAP,MICA,24PF,1.5KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH240FO3 vs CDV30EH240FO1 |
CDV30EH240GO3 | CAP,MICA,24PF,1.5KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH240FO3 vs CDV30EH240GO3 |