Part Details for CDV30EF470JO3F by Cornell Dubilier Electronics Inc
Overview of CDV30EF470JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EF470JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDV30EF470JO3F-ND
|
DigiKey | MICA Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7433 | Buy Now |
DISTI #
598-CDV30EF470JO3F
|
Mouser Electronics | Mica Capacitors 47pF 1kV 5% tol RoHS: Compliant | 0 |
|
$12.2200 / $18.3700 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 47pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 0 |
|
$6.2700 / $16.1700 | Buy Now |
DISTI #
CDV30EF470JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 15 | 0 |
|
$6.1900 / $12.3600 | Buy Now |
Part Details for CDV30EF470JO3F
CDV30EF470JO3F CAD Models
CDV30EF470JO3F Part Data Attributes
|
CDV30EF470JO3F
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
CDV30EF470JO3F
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |