Part Details for CDV30EF390GO3 by Cornell Dubilier Electronics Inc
Overview of CDV30EF390GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EF390GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1667
|
Newark | Mica |Cornell Dubilier CDV30EF390GO3 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $18.9700 | Buy Now |
DISTI #
CDV30EF390GO3-ND
|
DigiKey | MICA Min Qty: 13 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8623 | Buy Now |
DISTI #
598-CDV30EF390GO3
|
Mouser Electronics | Mica Capacitors 39pF 1kV 2% tol RoHS: Not Compliant | 0 |
|
$13.0800 / $17.6200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 39pF (+/-) 2% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$8.5600 / $18.3400 | Buy Now |
DISTI #
CDV30EF390GO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 13 | 0 |
|
$7.0600 / $14.0300 | Buy Now |
Part Details for CDV30EF390GO3
CDV30EF390GO3 CAD Models
CDV30EF390GO3 Part Data Attributes
|
CDV30EF390GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30EF390GO3
Cornell Dubilier Electronics Inc
CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,-20,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable | |
Dielectric Material | MICA | |
Negative Tolerance | 1.2821% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1.2821% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for CDV30EF390GO3
This table gives cross-reference parts and alternative options found for CDV30EF390GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30EF390GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30EF390JO3 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390JO3 |
CDV30EF390GO1 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390GO1 |
CDV30EF390DO1 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390DO1 |
CDV30EF390EO3 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390EO3 |
CDV30EF390JO1 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390JO1 |
CDV30EF390DO3 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390DO3 |
CDV30EF390FO1 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390FO1 |
CDV30EF390EO1 | CAP,MICA,39PF,1KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EF390GO3 vs CDV30EF390EO1 |