Part Details for CDV30EF270FO3F by Cornell Dubilier Electronics Inc
Overview of CDV30EF270FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDV30EF270FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y1642
|
Newark | Mica |Cornell Dubilier CDV30EF270FO3F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $25.4300 | Buy Now |
DISTI #
CDV30EF270FO3F-ND
|
DigiKey | MICA Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8690 | Buy Now |
DISTI #
598-CDV30EF270FO3F
|
Mouser Electronics | Mica Capacitors 27pF 1kV 1% tol RoHS: Compliant | 0 |
|
$21.3700 / $26.2000 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 27pF (+/-) 1% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | 0 |
|
$11.4100 / $24.7700 | Buy Now |