Part Details for CDV19EF111FO1 by Cornell Dubilier Electronics Inc
Overview of CDV19EF111FO1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CDV19EF111FO1
CDV19EF111FO1 CAD Models
CDV19EF111FO1 Part Data Attributes
|
CDV19EF111FO1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19EF111FO1
Cornell Dubilier Electronics Inc
CAP,MICA,110PF,1KVDC,1% -TOL,1% +TOL,-20,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable | |
Dielectric Material | MICA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm |
Alternate Parts for CDV19EF111FO1
This table gives cross-reference parts and alternative options found for CDV19EF111FO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV19EF111FO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRDM20EF111JO1CE | Mica Capacitor, Mica, 1000V, -20/+100ppm/Cel TC, 0.00011uF | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs HRDM20EF111JO1CE |
DM20EF111JO1CE | Mica Capacitor, Mica, 1000V, -20/+100ppm/Cel TC, 0.00011uF | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs DM20EF111JO1CE |
CDV19EF111JO3 | CAP,MICA,110PF,1KVDC,5% -TOL,5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs CDV19EF111JO3 |
DM20EF111JO4CR | Mica Capacitor, Mica, 1000V, -20/+100ppm/Cel TC, 0.00011uF | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs DM20EF111JO4CR |
HRDM20EF111JO1CRH | Mica Capacitor, Mica, 1000V, -20/+100ppm/Cel TC, 0.00011uF | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs HRDM20EF111JO1CRH |
CDV19EF111GO1 | CAP,MICA,110PF,1KVDC,2% -TOL,2% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs CDV19EF111GO1 |
CDV19EF111GO3 | CAP,MICA,110PF,1KVDC,2% -TOL,2% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs CDV19EF111GO3 |
DM20EF111JO1CRH | Mica Capacitor, Mica, 1000V, -20/+100ppm/Cel TC, 0.00011uF | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs DM20EF111JO1CRH |
M2DM20EF111JO1CE | Mica Capacitor, Mica, 1000V, -20/+100ppm/Cel TC, 0.00011uF | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs M2DM20EF111JO1CE |
HRDM20EF111JO4CR | Mica Capacitor, Mica, 1000V, -20/+100ppm/Cel TC, 0.00011uF | Cornell Dubilier Electronics Inc | CDV19EF111FO1 vs HRDM20EF111JO4CR |