-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount, 6419, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0348
|
Newark | Silver Mica Capacitor 10Pf, 1Kv, 5%, Radial, Capacitance:10Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.3Mm Rohs Compliant: Yes |Cornell Dubilier CDV19CF100JO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$2.2600 / $3.0800 | Buy Now |
DISTI #
338-3118-ND
|
DigiKey | CAP MICA 10PF 5% 1KV RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
625 In Stock |
|
$1.1254 / $2.1700 | Buy Now |
DISTI #
598-CDV19CF100JO3F
|
Mouser Electronics | Mica Capacitors 10pF 1kV 5% RoHS: Compliant | 147 |
|
$2.0000 / $4.2600 | Buy Now |
DISTI #
71098040
|
RS | Mica Capacitor, Standard Dipped, 10pF, 5%, Radial Leaded | Cornell-Dubilier CDV19CF100JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 102 |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 10pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
674 Partner Stock 2300 Factory Stock |
|
$1.6700 / $2.9300 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 10pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
674 Partner Stock 2300 Factory Stock |
|
$1.6700 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDV19CF100JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19CF100JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount, 6419, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 16.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |