Part Details for CDUJB10-10SM-F8PLS by SMC Corporation of America
Overview of CDUJB10-10SM-F8PLS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1010-SMLD | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
WB1010-SMLB | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for CDUJB10-10SM-F8PLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74287306
|
RS | CYLINDER, FREE MOUNT, AIR, SGL ACTING, CU SERIES | SMC Corporation CDUJB10-10SM-F8PLS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7100 | RFQ |