Part Details for CDU-12AFMM-LL7A05 by Amphenol Corporation
Overview of CDU-12AFMM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDU-12AFMM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDU-12AFMM-LL7A05
|
Avnet Americas | Cable Assembly UL 2464 24AWG 5m 12 Position Circular Receptacle - Trays (Alt: CDU-12AFMM-LL7A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$17.2680 | Buy Now |
DISTI #
523-CDU-12AFMMLL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables MID CBL LOCK 12PIN F CONN M PIN RoHS: Compliant | 0 |
|
$30.8700 / $35.2400 | Order Now |