There are no models available for this part yet.
Overview of CDTTU/BL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDTTU/BL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3173
|
Newark | Din Term Blk, Screw, Disconnect |Altech CDTTU/BL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $7.5300 | Buy Now | |
DISTI #
1920-CDTTU/BL-ND
|
DigiKey | DIN TERM BLK, SCREW, DISCONNECT Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1128 | Buy Now | |
DISTI #
845-CDTTUBL
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Disconnect | 0 |
|
$4.1100 / $4.4600 | Order Now | |
DISTI #
71224700
|
RS | DIN Terminal Block, Screw, Disconnect, 41A, 600V, 16-8AWG, 8mm, black | Altech Corp CDTTU/BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $4.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$3.6700 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block 2 POS Screw DIN Rail 41A RoHS: Compliant | 200 Factory Stock |
|
$3.7100 / $4.5500 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, Disconnect Min Qty: 50 | 132 |
|
$4.7700 | Buy Now | ||
Master Electronics | Conn Terminal Block 2 POS Screw DIN Rail 41A RoHS: Compliant | 200 Factory Stock |
|
$3.7100 / $4.5500 | Buy Now | ||
DISTI #
10118365
|
TestEquity LLC | Altech CDTTU/BL DIN Term Blk, Screw, Disconnect 41A, 600V, 16-8AWG, 8mm, black | 0 |
|
$5.5000 | Buy Now |
CAD Models for CDTTU/BL by Altech Corporation
Part Data Attributes for CDTTU/BL by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Terminal and Terminal Block Type
|
DISCONNECT TERMINAL BLOCK
|