Part Details for CDSW4148-G by Comchip Technology Corporation Ltd
Overview of CDSW4148-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDSW4148-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1459-1-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41181 In Stock |
|
$0.0232 / $0.2300 | Buy Now |
DISTI #
27183747
|
Verical | Rectifier Diode Switching 100V 0.15A 4ns 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 57000 |
|
$0.0411 / $0.0513 | Buy Now |
|
Karl Kruse GmbH & Co KG | 132000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 570751869344 on Order |
|
$0.0240 / $0.0300 | Buy Now |
Part Details for CDSW4148-G
CDSW4148-G CAD Models
CDSW4148-G Part Data Attributes:
|
CDSW4148-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSW4148-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDSW4148-G
This table gives cross-reference parts and alternative options found for CDSW4148-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSW4148-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | CDSW4148-G vs 1N916A |
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | CDSW4148-G vs 1N4446 |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | CDSW4148-G vs 1N916A |
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | VPT Components | CDSW4148-G vs 1N914 |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | CDSW4148-G vs 1N4449 |
1N916A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | CDSW4148-G vs 1N916A |
1N914UR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Bkc Semiconductors Inc | CDSW4148-G vs 1N914UR |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Taiwan Semiconductor | CDSW4148-G vs 1N4148W |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | CDSW4148-G vs 1N4447 |
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | CDSW4148-G vs 1N4448 |