-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1423-1-ND
|
DigiKey | DIODE GEN PURP 80V 100MA 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4457 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
750-CDSUR101A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DFN 100mA 80V Sm Sgnl Switching RoHS: Compliant | 2806 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
24163019
|
Verical | Rectifier Diode Small Signal Switching 90V 0.1A 4ns 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 32000 |
|
$0.1199 / $0.1496 | Buy Now |
|
Karl Kruse GmbH & Co KG | 28000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 32000 |
|
$0.0353 / $0.0875 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSUR101A
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSUR101A
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CDSUR101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSUR101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSUR101A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDSUR101A vs CDSUR101A-HF |