-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1002-1-ND
|
DigiKey | DIODE GEN PURP 80V 100MA 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
170087 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
750-CDSU101A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100mA 80V Sm Sgnl Switching RoHS: Compliant | 96321 |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
V72:2272_14718651
|
Arrow Electronics | Rectifier Diode Switching 90V 0.1A 4ns 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 Container: Cut Strips | Americas - 1711 |
|
$0.0416 | Buy Now |
DISTI #
70426695
|
RS | Switching Diode 100mA 80V 2-Pin SOD-523F | Comchip Technology CDSU101A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 129 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
24163018
|
Verical | Rectifier Diode Switching 90V 0.1A 4ns 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 304000 |
|
$0.1151 / $0.1436 | Buy Now |
DISTI #
61378495
|
Verical | Rectifier Diode Switching 90V 0.1A 4ns 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 2137 | Americas - 1711 |
|
$0.0416 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 21015 |
|
RFQ | ||
|
Bristol Electronics | 2533 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.1A, 90V V(RRM), SILICON | 2083 |
|
$0.0419 / $0.0932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSU101A
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSU101A
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSU101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSU101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS387 | DIODE 0.1 A, SILICON, SIGNAL DIODE, 1-1G1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | CDSU101A vs 1SS387 |
1SS387 | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | CDSU101A vs 1SS387 |
1SS352 | DIODE 0.1 A, 85 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | CDSU101A vs 1SS352 |
1SS387(TPH3) | RECTIFIER DIODE,85V V(RRM),DO-215VAR | Toshiba America Electronic Components | CDSU101A vs 1SS387(TPH3) |
1SS387-TP-HF | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CDSU101A vs 1SS387-TP-HF |
1SS387-TP | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CDSU101A vs 1SS387-TP |