-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CDSU101A-HFTR-ND
|
DigiKey | DIODE SWITCHING 80V 100MA 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.0536 | Buy Now |
DISTI #
750-CDSU101A-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching VR:80V,IO:100mA RoHS: Compliant | 10903 |
|
$0.0390 / $0.3200 | Buy Now |
DISTI #
V72:2272_17121054
|
Arrow Electronics | Diode Switching 90V 0.1A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 380 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2143 Container: Cut Strips | Americas - 380 |
|
$0.0322 | Buy Now |
DISTI #
27506148
|
Verical | Diode Switching 90V 0.1A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 232000 |
|
$0.1151 / $0.1436 | Buy Now |
DISTI #
63328984
|
Verical | Diode Switching 90V 0.1A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 2143 | Americas - 380 |
|
$0.0322 | Buy Now |
|
Karl Kruse GmbH & Co KG | 286000 |
|
RFQ | ||
|
NAC | DIODE SWITCHING 80V 100MA 0603 SOD523F RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 234000 |
|
$0.0338 / $0.0840 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 242000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 245224 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSU101A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSU101A-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSU101A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSU101A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS387 | DIODE 0.1 A, SILICON, SIGNAL DIODE, 1-1G1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | CDSU101A-HF vs 1SS387 |
1SS387 | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | CDSU101A-HF vs 1SS387 |
1SS352 | DIODE 0.1 A, 85 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | CDSU101A-HF vs 1SS352 |
1SS387(TPH3) | RECTIFIER DIODE,85V V(RRM),DO-215VAR | Toshiba America Electronic Components | CDSU101A-HF vs 1SS387(TPH3) |
1SS387-TP-HF | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CDSU101A-HF vs 1SS387-TP-HF |
1SS387-TP | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CDSU101A-HF vs 1SS387-TP |