Part Details for CDST-16-G by Comchip Technology Corporation Ltd
Overview of CDST-16-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CDST-16-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDST-16-G-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOT23-3 Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 / $0.0357 | Buy Now |
DISTI #
750-CDST-16-G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching VR=75V, IF=200mA RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0390 / $0.0410 | Buy Now |
Part Details for CDST-16-G
CDST-16-G CAD Models
CDST-16-G Part Data Attributes
|
CDST-16-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDST-16-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDST-16-G
This table gives cross-reference parts and alternative options found for CDST-16-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDST-16-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDST-16-G vs BAV16L |
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | CDST-16-G vs MMBD4148W |
MMBD4148M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDST-16-G vs MMBD4148M |
1N4448WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | CDST-16-G vs 1N4448WG |
1N4148WT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDST-16-G vs 1N4148WT-HF |
1N4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Galaxy Microelectronics | CDST-16-G vs 1N4153 |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | CDST-16-G vs 1N4151TR |
A1N4148W-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDST-16-G vs A1N4148W-HF |
BAS16W | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | CDST-16-G vs BAS16W |
SCS4148LWS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | CDST-16-G vs SCS4148LWS |