Diodes
CDST-116-G
Comchip Technology Corporation Ltd
Description: DIODE GEN PURP 75V 215MA SOT23

Overview of CDST-116-G by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDST-116-G by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
NAC DIODE SWITCHING 75V 215MA SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.0700
  • 1,500 $0.0340
  • 3,000 $0.0290
  • 15,000 $0.0280
$0.0280 / $0.0700 Buy Now

CAD Models for CDST-116-G by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDST-116-G by Comchip Technology Corporation Ltd

CDST-116-G
Comchip Technology Corporation Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
UNSPECIFIED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
0.215 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.003 µs
Surface Mount
YES
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. CDST-116-G
    Comchip Technology Corporation Ltd
    DIODE GEN PURP 75V 215MA SOT23
    VS

Alternate Parts for CDST-116-G

This table gives cross-reference parts and alternative options found for CDST-116-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDST-116-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAL99W Rectifier Diode, 1 Element, 0.215A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd CDST-116-G vs BAL99W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDST-116-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDST-116-G by Comchip Technology Corporation Ltd

  • Please alert me when CDST-116-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDST-116-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDST-116-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDST-116-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDST-116-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDST-116-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: