-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2512
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot236 Series, Bidirectional, Sot-23, 6, 13.3 V Rohs Compliant: Yes |Bourns CDSOT236-T12C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9622 |
|
$0.3500 / $0.6970 | Buy Now |
DISTI #
CDSOT236-T12CCT-ND
|
DigiKey | TVS DIODE 12VWM 29.2VC SOT23-6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2101 In Stock |
|
$0.2225 / $0.6700 | Buy Now |
DISTI #
CDSOT236-T12C
|
Avnet Americas | ESD Suppressor TVS 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT236-T12C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2528 | Buy Now |
DISTI #
652-CDSOT236-T12C
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 12VOLT RoHS: Compliant | 15774 |
|
$0.2220 / $0.6700 | Buy Now |
DISTI #
73202599
|
RS | A Bi-directional, 12V, 350W SOT23-6 packaged, Diode Array | Bourns CDSOT236-T12C RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 / $0.3630 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2210 / $0.4628 | Buy Now |
DISTI #
CDSOT236-T12C
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 12VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2230 / $0.2450 | Buy Now |
DISTI #
CDSOT236-T12C
|
Avnet Abacus | ESD Suppressor TVS 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT236-T12C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 27000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2210 / $0.4628 | Buy Now |
|
New Advantage Corporation | Diode TVS VWM 12V 350W Bi-Directional SOT236 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.3209 / $0.3468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT236-T12C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-T12C
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOT236-T12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT236-T12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSMS12C | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | CDSOT236-T12C vs PJSMS12C |