Part Details for CDSOT236-T12 by Bourns Inc
Overview of CDSOT236-T12 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT236-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7119
|
Newark | Dio Tvs Vwm 12V 350W Unidir Sot236 /Tape & Reel - 7" Reel |Bourns CDSOT236-T12 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2420 | Buy Now |
DISTI #
118-CDSOT236-T12TR-ND
|
DigiKey | DIO TVS VWM 12V 350W UNIDIR SOT2 Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1900 / $0.1919 | Buy Now |
DISTI #
CDSOT236-T12
|
Avnet Americas | ESD Suppressor TVS 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT236-T12) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1900 / $0.2158 | Buy Now |
DISTI #
652-CDSOT236-T12
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 12VOLT RoHS: Compliant | 0 |
|
$0.2280 | Order Now |
DISTI #
73202598
|
RS | A Uni-directional, 12V, 350W SOT23-6 packaged, Diode Array | Bourns CDSOT236-T12 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
DISTI #
CDSOT236-T12
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 12VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1920 | Buy Now |
Part Details for CDSOT236-T12
CDSOT236-T12 CAD Models
CDSOT236-T12 Part Data Attributes
|
CDSOT236-T12
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-T12
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDSOT236-T12
This table gives cross-reference parts and alternative options found for CDSOT236-T12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT236-T12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSMS12 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | CDSOT236-T12 vs PJSMS12 |
TVSQ12VADESGP-04 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SC-74, 6 PIN | CHENMKO Enterprise Co Ltd | CDSOT236-T12 vs TVSQ12VADESGP-04 |
SMS12-T7-LF | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | CDSOT236-T12 vs SMS12-T7-LF |
PJSMS12_R2_00001 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, | PanJit Semiconductor | CDSOT236-T12 vs PJSMS12_R2_00001 |
PJSMS12_S2_00001 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, | PanJit Semiconductor | CDSOT236-T12 vs PJSMS12_S2_00001 |
PJSMS12_S1_00001 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, | PanJit Semiconductor | CDSOT236-T12 vs PJSMS12_S1_00001 |