-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2510
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot236 Series, Unidirectional, Sot-23, 6, 6 V Rohs Compliant: Yes |Bourns CDSOT236-T05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11114 |
|
$0.2130 | Buy Now |
DISTI #
118-CDSOT236-T05CT-ND
|
DigiKey | TVS DIODE 5VWM 21VC SOT23-6 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23975 In Stock |
|
$0.2225 / $0.6700 | Buy Now |
DISTI #
CDSOT236-T05
|
Avnet Americas | ESD Suppressor TVS 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT236-T05) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2528 | Buy Now |
DISTI #
99W2510
|
Avnet Americas | ESD Suppressor TVS 6-Pin SOT-23 T/R - Bulk (Alt: 99W2510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3170 / $0.4680 | Buy Now |
DISTI #
652-CDSOT236-T05
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 5VOLT RoHS: Compliant | 19871 |
|
$0.2220 / $0.5100 | Buy Now |
DISTI #
73202596
|
RS | A Uni-directional, 5V, 350W SOT23-6 packaged, Diode Array | Bourns CDSOT236-T05 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 / $0.3630 | RFQ |
|
Onlinecomponents.com | ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.2210 / $0.4628 | Buy Now |
DISTI #
CDSOT236-T05
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 5VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2340 | Buy Now |
DISTI #
CDSOT236-T05
|
Avnet Abacus | ESD Suppressor TVS 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT236-T05) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.2210 / $0.4628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT236-T05
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-T05
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOT236-T05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT236-T05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSMS05BK | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SOT-26, 6 PIN | Central Semiconductor Corp | CDSOT236-T05 vs CSMS05BK |
PJSMS05_S1_00001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, | PanJit Semiconductor | CDSOT236-T05 vs PJSMS05_S1_00001 |
PJSMS05_R2_00001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, | PanJit Semiconductor | CDSOT236-T05 vs PJSMS05_R2_00001 |
PJSMS05T/R7 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | CDSOT236-T05 vs PJSMS05T/R7 |
PJSMS05 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | CDSOT236-T05 vs PJSMS05 |
TVSQ5VADESGP-04 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SC-74, 6 PIN | CHENMKO Enterprise Co Ltd | CDSOT236-T05 vs TVSQ5VADESGP-04 |
PJSMS05_R1_00001 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, | PanJit Semiconductor | CDSOT236-T05 vs PJSMS05_R1_00001 |