Part Details for CDSOT236-DSL0324 by Bourns Inc
Overview of CDSOT236-DSL0324 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT236-DSL0324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9916 |
|
RFQ |
Part Details for CDSOT236-DSL0324
CDSOT236-DSL0324 CAD Models
CDSOT236-DSL0324 Part Data Attributes
|
CDSOT236-DSL0324
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-DSL0324
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Technology | AVALANCHE |