Part Details for CDSOT236-DSL0312 by Bourns Inc
Results Overview of CDSOT236-DSL0312 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDSOT236-DSL0312 Information
CDSOT236-DSL0312 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDSOT236-DSL0312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDSOT236-DSL0312
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT236-DSL0312) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CDSOT236-DSL0312
|
Avnet Abacus | ESD Suppressor TVS 15KV 6Pin SOT23 TR (Alt: CDSOT236-DSL0312) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDSOT236-DSL0312
CDSOT236-DSL0312 CAD Models
CDSOT236-DSL0312 Part Data Attributes
|
CDSOT236-DSL0312
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-DSL0312
Bourns Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Technology | AVALANCHE |