-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDSOT236-0502
|
Avnet Americas | ESD Suppressor TVS 6-Pin SOT-23 - Tape and Reel (Alt: CDSOT236-0502) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-CDSOT236-0502
|
Mouser Electronics | ESD Suppressors / TVS Diodes Steering Diode 4 Line Array RoHS: Compliant | 3572 |
|
$0.1640 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT236-0502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-0502
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CDSOT236-0502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT236-0502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213-04ST | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | California Micro Devices | CDSOT236-0502 vs CM1213-04ST |
USBULC6-2M6 | Ultra large bandwidth ESD protection | STMicroelectronics | CDSOT236-0502 vs USBULC6-2M6 |
TPD4E002DRLR | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | CDSOT236-0502 vs TPD4E002DRLR |
CM1218-04SE | Low Capacitance Transient Voltage Suppressors / ESD Protectors, SOT-553, 5 LEAD, 5000-REEL | onsemi | CDSOT236-0502 vs CM1218-04SE |
CM1219-04SD | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, SOT-553, 5 PIN | California Micro Devices | CDSOT236-0502 vs CM1219-04SD |
SATAULC6-2P6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | CDSOT236-0502 vs SATAULC6-2P6 |
SATAULC6-2M6 | Ultra Low capacitance 2 lines ESD protection | STMicroelectronics | CDSOT236-0502 vs SATAULC6-2M6 |
CM1218-04SD | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, SOT-553, 5 PIN | California Micro Devices | CDSOT236-0502 vs CM1218-04SD |
TESDG5V0ARFG | Trans Voltage Suppressor Diode, 50W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-6 | Taiwan Semiconductor | CDSOT236-0502 vs TESDG5V0ARFG |
TPD4E004DRLR | UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-6 | Texas Instruments | CDSOT236-0502 vs TPD4E004DRLR |