-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDSOT23-T24CAN-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3572
|
Newark | Dio Tvs Array Sot23 Aec-Q |Bourns CDSOT23-T24CAN-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1080 | Buy Now |
DISTI #
95AC8445
|
Newark | Tvs Diode Array , Bidirectional, Sot-23 Rohs Compliant: Yes |Bourns CDSOT23-T24CAN-Q RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
43AC9105
|
Newark | Can Bus Protector, 24V, Sot-23-3, Clamping Voltage Vc Max:40V, Diode Case Style:Sot-23, No. Of Pi... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1360 / $0.3850 | Buy Now |
DISTI #
CDSOT23-T24CAN-QCT-ND
|
DigiKey | TVS DIODE 24VWM 40VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2194 In Stock |
|
$0.0775 / $0.5100 | Buy Now |
DISTI #
CDSOT23-T24CAN-Q
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Dual Bidirectional ?30kV@Contact Disc 3-Pin SOT-23 T/R - Tape and Re... more RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0889 | Buy Now |
DISTI #
652-CDSOT23-T24CAN-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V CANbus Protector AEC-Q101 RoHS: Compliant | 2457 |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
71092045
|
RS | A 24V, SOT 23 packaged, AECQ compliant, CANBUS Protector | Bourns CDSOT23-T24CAN-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3160 | RFQ |
|
Onlinecomponents.com | Trans Voltage Suppressor Diode - Unidirectional - 2 Element - Silicon RoHS: Compliant |
24000 On Order |
|
$0.0737 / $0.0833 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 457 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 365 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT23-T24CAN-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T24CAN-Q
Bourns Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |