-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDSOT23-T03C by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2491
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot23 Series, Bidirectional, 3.3 V, Sot-23, 3, 4 V Rohs Complia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4559 |
|
$0.1780 / $0.5200 | Buy Now |
DISTI #
CDSOT23-T03CCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10.9VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1416 / $0.7800 | Buy Now |
DISTI #
CDSOT23-T03C
|
Avnet Americas | ESD Suppressor TVS ?30KV 3-Pin SOT-23 - Tape and Reel (Alt: CDSOT23-T03C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1210 / $0.1582 | Buy Now |
DISTI #
652-CDSOT23-T03C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT RoHS: Compliant | 0 |
|
$0.1410 / $0.5000 | Order Now |
DISTI #
73202606
|
RS | A Bi-directional, 3.3V, 500W, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T03C RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1960 / $0.2310 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 3.3V 3-Pin SOT-23 T/R RoHS: Compliant |
27000 On Order |
|
$0.2008 / $0.2069 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
CDSOT23-T03C
|
TTI | ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1560 | Buy Now |
DISTI #
CDSOT23-T03C
|
TME | Diode: TVS array, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.1470 / $0.4100 | RFQ |
DISTI #
SMC-CDSOT23-T03C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2327 Container: Tape & Reel | 7785 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT23-T03C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T03C
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |