-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 8 Element, Silicon, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7844
|
Newark | Esd Protection Device, Array, 500 Mw, 1.2 V, Sot-23, 6 Rohs Compliant: Yes |Bourns CDSOT23-SR208 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3548 |
|
$0.3880 / $0.6550 | Buy Now |
DISTI #
43K0514
|
Newark | Esd Protection Device, Array, 500 Mw, 1.2 V, Sot-23, 6 |Bourns CDSOT23-SR208 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2260 | Buy Now |
DISTI #
CDSOT23-SR208CT-ND
|
DigiKey | TVS DIODE 20VWM SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16508 In Stock |
|
$0.1821 / $0.6300 | Buy Now |
DISTI #
CDSOT23-SR208
|
Avnet Americas | TVS Diode, Unidirectional, 20 V, SOT-23, 6 Pins - Tape and Reel (Alt: CDSOT23-SR208) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1683 | Buy Now |
DISTI #
84W7844
|
Avnet Americas | TVS Diode, Unidirectional, 20 V, SOT-23, 6 Pins - Product that comes on tape, but is not reeled (Alt: 84W7844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.3880 / $0.6550 | Buy Now |
DISTI #
652-CDSOT23-SR208
|
Mouser Electronics | ESD Suppressors / TVS Diodes STEERING DIODE ARRAY RoHS: Compliant | 18154 |
|
$0.1820 / $0.6200 | Buy Now |
DISTI #
V72:2272_06247498
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 20V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 Container: Cut Strips | Americas - 8983 |
|
$0.1906 / $0.3039 | Buy Now |
DISTI #
E02:0323_00121386
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 20V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2329 | Europe - 3000 |
|
$0.1783 / $0.1893 | Buy Now |
DISTI #
73202604
|
RS | A 4 line, 20V, SOT23 packaged, Steering Diode Array | Bourns CDSOT23-SR208 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5360 | RFQ |
|
Onlinecomponents.com | Steering Diode Array RoHS: Compliant |
14977 In Stock |
|
$0.1703 / $0.1766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT23-SR208
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-SR208
Bourns Inc
Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 8 Element, Silicon, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOT23-SR208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT23-SR208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB208-LF | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 8 Element, Silicon, ROHS COMPLIANT, SOT-23, 6 PIN | ProTek Devices | CDSOT23-SR208 vs USB208-LF |