Part Details for CDSOT23-0502U by Bourns Inc
Overview of CDSOT23-0502U by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670502UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for CDSOT23-0502U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2207
|
Newark | Tvs Diode Array /Tape & Reel - 7" Reel |Bourns CDSOT23-0502U RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
DISTI #
118-CDSOT23-0502UCT-ND
|
DigiKey | TVS DIODE 5VWM 7VC SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16693 In Stock |
|
$0.1500 / $0.5400 | Buy Now |
DISTI #
CDSOT23-0502U
|
Avnet Americas | ESD Suppressor Diode Arrays 3-Pin SOT-23 - Tape and Reel (Alt: CDSOT23-0502U) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1704 | Buy Now |
DISTI #
652-CDSOT23-0502U
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Unidirectional 2 Line Array RoHS: Compliant | 12672 |
|
$0.1530 / $0.5300 | Buy Now |
DISTI #
73202594
|
RS | A Uni-directional 2 line, 5V, SOT23 packaged, Diode Array | Bourns CDSOT23-0502U RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.2450 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1490 / $0.3120 | Buy Now |
DISTI #
CDSOT23-0502U
|
TTI | ESD Protection Diodes / TVS Diodes Unidirectional 2 Line Array RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1620 | Buy Now |
DISTI #
CDSOT23-0502U
|
Avnet Abacus | - Tape and Reel (Alt: CDSOT23-0502U) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1490 / $0.3120 | Buy Now |
Part Details for CDSOT23-0502U
CDSOT23-0502U CAD Models
CDSOT23-0502U Part Data Attributes
|
CDSOT23-0502U
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-0502U
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |