-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDSOD323-T15SC by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2474
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Bidirectional, 15 V, Sod-323, 2, 16.7 V Rohs Com... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6900 |
|
$0.3700 / $0.7900 | Buy Now |
DISTI #
05R6898
|
Newark | Dio Tvs Vwm 15V 500W Bidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T15SC RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.2930 | Buy Now |
DISTI #
CDSOD323-T15SCCT-ND
|
DigiKey | TVS DIODE 15VWM 33VC SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9462 In Stock |
|
$0.2300 / $0.7600 | Buy Now |
DISTI #
CDSOD323-T15SC
|
Avnet Americas | ESD Suppressor TVS ?30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T15SC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1985 / $0.2638 | Buy Now |
DISTI #
CDSOD323-T15SC
|
Avnet Americas | ESD Suppressor TVS ?30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T15SC) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1985 / $0.2638 | Buy Now |
DISTI #
652-CDSOD323-T15SC
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bidirectional Std Cap RoHS: Compliant | 19460 |
|
$0.2300 / $0.7600 | Buy Now |
DISTI #
E02:0323_00456956
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2423 | Europe - 3000 |
|
$0.2250 / $0.2537 | Buy Now |
DISTI #
70410859
|
RS | A bi-directional 15V, 400W, 2-Pin SOD-323 pkg TVS Diode | Bourns CDSOD323-T15SC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7600 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 15V 2-Pin SOD-323 T/R RoHS: Compliant |
6000 In Stock |
|
$0.2174 / $0.2468 | Buy Now |
DISTI #
67371217
|
Verical | ESD Suppressor TVS Bi-Dir 15V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 | Americas - 11820 |
|
$0.2760 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T15SC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T15SC
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 16.7 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOD323-T15SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOD323-T15SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDSOD323-T36SC | Bourns Inc | $0.8259 | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CDSOD323-T15SC vs CDSOD323-T36SC |
CDSOD323-T18SC | Bourns Inc | $0.3183 | Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CDSOD323-T15SC vs CDSOD323-T18SC |
CDSOD323-T03SC | Bourns Inc | $0.3232 | Trans Voltage Suppressor Diode, 400W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CDSOD323-T15SC vs CDSOD323-T03SC |