-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDSOD323-T15 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CDSOD323-T15CT-ND
|
DigiKey | TVS DIODE 15VWM 31.8VC SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13918 In Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
CDSOD323-T15
|
Avnet Americas | ESD Suppressor TVS ?30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T15) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1834 / $0.2142 | Buy Now |
DISTI #
652-CDSOD323-T15
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Diode 15VOLT RoHS: Compliant | 7779 |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
73202577
|
RS | A 15V, 350W, uni-directional, SOD323 pkg TVS Diode | Bourns CDSOD323-T15 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5700 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 15V 2-Pin SOD-323 |
12114 In Stock |
|
$0.1835 / $0.1922 | Buy Now |
|
Bristol Electronics | 2395 |
|
RFQ | ||
DISTI #
CDSOD323-T15
|
TTI | ESD Protection Diodes / TVS Diodes TVS Diode 15VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1840 / $0.1920 | Buy Now |
DISTI #
CDSOD323-T15
|
TME | Diode: TVS array, SOD323, reel,tape Min Qty: 1 | 0 |
|
$0.2360 / $0.5650 | RFQ |
DISTI #
CDSOD323-T15
|
Avnet Abacus | ESD Suppressor TVS 30KV 2Pin SOD323 - Tape and Reel (Alt: CDSOD323-T15) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ESD Suppressor TVS 15V 2-Pin SOD-323 |
12114 In Stock |
|
$0.1835 / $0.1922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T15
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T15
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 16.7 V | |
Clamping Voltage-Max | 31.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |