-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6079
|
Newark | Esd Protection Device, 5V, Sod-323-2, Clamping Voltage Vc Max:18.3V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Cdsod323 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Bourns CDSOD323-T05LC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 930 |
|
$0.4350 / $0.7070 | Buy Now |
DISTI #
05R6884
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Bidirectional, 5 V, Sod-323, 2, 6 V |Bourns CDSOD323-T05LC Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3030 | Buy Now |
DISTI #
CDSOD323-T05LCCT-ND
|
DigiKey | TVS DIODE 5VWM 18.3VC SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5160 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
CDSOD323-T05LC
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T05LC) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2698 | Buy Now |
DISTI #
652-CDSOD323-T05LC
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bidirectional Ultra Low Cap RoHS: Compliant | 17037 |
|
$0.2340 / $0.7300 | Buy Now |
DISTI #
71024691
|
RS | A 05V, 350W, bi-directional, low capacitance, SOD323 pkg TVS Diode | Bourns CDSOD323-T05LC RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.6800 | RFQ |
|
Onlinecomponents.com | ESD Suppressors / TVS Diodes - 5V - 2-Pin - SOD-323 - 1(Typ) pF - Surface Mount. RoHS: Compliant |
15000 In Stock |
|
$0.2239 / $0.2273 | Buy Now |
|
Bristol Electronics | 794 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 250W, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 2969 |
|
$0.2119 / $0.5085 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 250W, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 635 |
|
$0.5000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T05LC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T05LC
Bourns Inc
Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 250 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |