Part Details for CDSF4148 by Comchip Technology Corporation Ltd
Overview of CDSF4148 by Comchip Technology Corporation Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CDSF4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1004-1-ND
|
DigiKey | DIODE GEN PURP 75V 150MA 1005 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131141 In Stock |
|
$0.0328 / $0.1900 | Buy Now |
DISTI #
750-CDSF4148
|
Mouser Electronics | Small Signal Switching Diodes 150mA 75V Sm Sgnl Switching RoHS: Compliant | 23802 |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
V72:2272_14718647
|
Arrow Electronics | Rectifier Diode Switching 100V 0.15A 4ns 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 2169 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2030 Container: Cut Strips | Americas - 2369 |
|
$0.0461 | Buy Now |
DISTI #
70426691
|
RS | CDSF4148 Switching Diode, 150mA 75V, 2-Pin SOD-323F | Comchip Technology CDSF4148 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0430 | RFQ |
DISTI #
27184025
|
Verical | Rectifier Diode Switching 100V 0.15A 4ns 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 96000 |
|
$0.1234 / $0.1538 | Buy Now |
DISTI #
56715594
|
Verical | Rectifier Diode Switching 100V 0.15A 4ns 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1901 Package Multiple: 1 Date Code: 2030 | Americas - 2369 |
|
$0.0410 / $0.0602 | Buy Now |
|
Quest Components | 1916 |
|
$0.1680 / $0.5600 | Buy Now | |
|
Quest Components | 1844 |
|
$0.1323 / $0.4410 | Buy Now | |
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM) RoHS: Compliant |
|
|
RFQ | |
|
Karl Kruse GmbH & Co KG | 84000 |
|
RFQ |
Part Details for CDSF4148
CDSF4148 CAD Models
CDSF4148 Part Data Attributes
|
CDSF4148
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSF4148
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDSF4148
This table gives cross-reference parts and alternative options found for CDSF4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSF4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSF4148-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDSF4148 vs CDSF4148-HF |