Part Details for CDSER4148 by Comchip Technology Corporation Ltd
Overview of CDSER4148 by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSER4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1215-2-ND
|
DigiKey | DIODE GEN PURP 75V 150MA 0503 Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.0642 | Buy Now |
DISTI #
750-CDSER4148
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DFN 150mA 75V Sm Sgnl Switching RoHS: Compliant | 0 |
|
$0.0370 / $0.3800 | Order Now |
|
Bristol Electronics | Min Qty: 15 | 12000 |
|
$0.0506 / $0.3375 | Buy Now |
|
Quest Components | 9600 |
|
$0.0675 / $0.4500 | Buy Now | |
|
Quest Components | 8894 |
|
$0.0945 / $0.5400 | Buy Now | |
|
NAC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for CDSER4148
CDSER4148 CAD Models
CDSER4148 Part Data Attributes
|
CDSER4148
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSER4148
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 10 |