Part Details for CDSCB10M7GA119-R0 by Murata Manufacturing Co Ltd
Overview of CDSCB10M7GA119-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CDSCB10M7GA119-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1240-1-ND
|
DigiKey | CER FILTER 10.7MHZ DISCRIMINATOR Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CDSCB10M7GA119-R0
|
Avnet Americas | Electromechanical Filter 10.7MHz Freq. - Tape and Reel (Alt: CDSCB10M7GA119-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1903 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 51585 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 10.7 MHz, CERAMIC BPF | 41268 |
|
$0.3850 / $1.7500 | Buy Now |
DISTI #
CDSCB10M7GA119-R0
|
Avnet Americas | Electromechanical Filter 10.7MHz Freq. - Tape and Reel (Alt: CDSCB10M7GA119-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CDSCB10M7GA119-R0
|
Avnet Abacus | Electromechanical Filter 10.7MHz Freq. (Alt: CDSCB10M7GA119-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDSCB10M7GA119-R0
CDSCB10M7GA119-R0 CAD Models
CDSCB10M7GA119-R0 Part Data Attributes:
|
CDSCB10M7GA119-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSCB10M7GA119-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Width | 2 mm |