Part Details for CDSCA10M7GF107-R0 by Murata Manufacturing Co Ltd
Overview of CDSCA10M7GF107-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CDSCA10M7GF107-R0
CDSCA10M7GF107-R0 CAD Models
CDSCA10M7GF107-R0 Part Data Attributes:
|
CDSCA10M7GF107-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSCA10M7GF107-R0
Murata Manufacturing Co Ltd
Band Pass Filter, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CHIP TYPE | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.2 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT |