Part Details for CDSCA10M7GF072-R0 by Murata Manufacturing Co Ltd
Overview of CDSCA10M7GF072-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for CDSCA10M7GF072-R0
CDSCA10M7GF072-R0 CAD Models
CDSCA10M7GF072-R0 Part Data Attributes:
|
CDSCA10M7GF072-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSCA10M7GF072-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.2 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 2 mm |