CDS6004812
Description: DC-DC Regulated Power Supply Module, 700W

Overview of CDS6004812 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Medical Imaging

Price & Stock for CDS6004812 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1776-2006-ND
DigiKey DC DC CONVERTER 12.5V 700W Min Qty: 1 Lead time: 12 Weeks Container: Box 20
In Stock
  • 1 $384.5000
  • 5 $378.3000
  • 10 $372.0990
$372.0990 / $384.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks 0
  • 1 $318.9800
$318.9800 Buy Now
Quest Components   1
  • 1 $601.7445
$601.7445 Buy Now

CAD Models for CDS6004812 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDS6004812 by Cosel USA Inc

CDS6004812
Cosel USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Efficiency (Main Output)
89%
Input Voltage-Max
76 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
Length
116.8 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
56 A
Output Voltage-Max
13.75 V
Output Voltage-Min
10 V
Output Voltage-Nom
12.5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
700 W
Width
61 mm
Want to compare parts?
  1. CDS6004812
    Cosel USA Inc
    DC-DC Regulated Power Supply Module, 700W
    VS

Related Parts for CDS6004812

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDS6004812 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDS6004812 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of CDS6004812 would you like to use for your alert(s)?
  • Please alert me when CDS6004812 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDS6004812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDS6004812 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDS6004812 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDS6004812.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDS6004812 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: