Part Details for CDS5CC100JO3 by Cornell Dubilier Electronics Inc
Overview of CDS5CC100JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for CDS5CC100JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B2162
|
Newark | Mica |Cornell Dubilier CDS5CC100JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
CDS5CC100JO3-ND
|
DigiKey | CAP MICA 10PF 5% 300V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1182 | Buy Now |
DISTI #
598-CDS5CC100JO3
|
Mouser Electronics | Mica Capacitors 10pF 300V +/- 5% RoHS: Not Compliant | 0 |
|
$1.5100 / $3.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9200 | Buy Now |
DISTI #
CDS5CC100JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$1.3200 / $1.5900 | Buy Now |
Part Details for CDS5CC100JO3
CDS5CC100JO3 CAD Models
CDS5CC100JO3 Part Data Attributes
|
CDS5CC100JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDS5CC100JO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 300V, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2509 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.1 mm | |
Length | 6.4 mm | |
Manufacturer Series | CDS5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | CDS5 | |
Size Code | 2509 | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |