There are no models available for this part yet.
Overview of CDS50 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDS50 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M2340
|
Newark | Canadian D Type 600V Time |Eaton Bussmann CDS50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7300 / $52.0900 | Buy Now | |
DISTI #
CDS50-ND
|
DigiKey | FUSE CARTRIDGE 50A 600VAC Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7810 | Buy Now | |
DISTI #
71420653
|
RS | Fuse, 50A, CANADIAN D TYPE 600V TIME | Bussmann by Eaton CDS50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4000 / $58.3200 | RFQ | |
DISTI #
000000000002491763
|
Sager | Industrial & Electrical Fuses CNDIAN D-TYP 600V TD | 0 |
|
Buy Now |