Part Details for CDS4004828 by Cosel USA Inc
Overview of CDS4004828 by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CDS4004828
CDS4004828 CAD Models
CDS4004828 Part Data Attributes
|
CDS4004828
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CDS4004828
Cosel USA Inc
DC-DC Regulated Power Supply Module, 504W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P21 | |
Length | 116.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 61 mm |