CDS4004815
Description: DC-DC Regulated Power Supply Module, 510W

Overview of CDS4004815 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for CDS4004815 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks 0
  • 1 $246.3000
$246.3000 Buy Now

CAD Models for CDS4004815 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDS4004815 by Cosel USA Inc

CDS4004815
Cosel USA Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL
Efficiency (Main Output)
90%
Input Voltage-Max
76 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XXMA-P21
Length
116.8 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
21
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
34 A
Output Voltage-Max
16.5 V
Output Voltage-Min
9 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
510 W
Trim/Adjustable Output
YES
Width
61 mm
Want to compare parts?
  1. CDS4004815
    Cosel USA Inc
    DC-DC Regulated Power Supply Module, 510W
    VS

Related Parts for CDS4004815

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDS4004815 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDS4004815 by Cosel USA Inc

  • Please alert me when CDS4004815 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDS4004815 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDS4004815 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDS4004815 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDS4004815.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDS4004815 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: